
AFE439A2RTER | |
|---|---|
DigiKey Part Number | 296-AFE439A2RTERTR-ND - Tape & Reel (TR) 296-AFE439A2RTERCT-ND - Cut Tape (CT) 296-AFE439A2RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE439A2RTER |
Description | TWO-CHANNEL 8-BIT SMART ANALOG F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 8 Bit 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,67338 | € 2 020,14 |
| 6 000 | € 0,65899 | € 3 953,94 |
| 9 000 | € 0,65179 | € 5 866,11 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

