
AFE3256TFV | |
|---|---|
DigiKey Part Number | 296-AFE3256TFV-ND |
Manufacturer | |
Manufacturer Product Number | AFE3256TFV |
Description | 256-CHANNEL ANALOG FRONT END (AF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 256 Channel AFE 16 Bit 512 mW 315-COF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 256 | |
Power (Watts) | 512 mW | |
Voltage - Supply, Analog | 1.85V | |
Voltage - Supply, Digital | 1.85V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | 315-COF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | € 181,69506 | € 65 410,22 |
| Unit Price without VAT: | € 181,69506 |
|---|---|
| Unit Price with VAT: | € 221,66797 |

