
AFE3256TFU | |
|---|---|
DigiKey Part Number | 296-AFE3256TFU-ND |
Manufacturer | |
Manufacturer Product Number | AFE3256TFU |
Description | 256-CHANNEL ANALOG FRONT END |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 256 Channel AFE 16 Bit 512 mW 320-COF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 256 | |
Power (Watts) | 512 mW | |
Voltage - Supply, Analog | 1.85V | |
Voltage - Supply, Digital | 1.85V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | 320-COF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 195,23800 | € 5 857,14 |
| Unit Price without VAT: | € 195,23800 |
|---|---|
| Unit Price with VAT: | € 238,19036 |

