
ADS8887IDGSR | |
|---|---|
DigiKey Part Number | 296-39895-2-ND - Tape & Reel (TR) 296-39895-1-ND - Cut Tape (CT) 296-39895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8887IDGSR |
Description | IC ADC 18BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8887IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,04000 | € 11,04 |
| 10 | € 8,67800 | € 86,78 |
| 25 | € 8,08880 | € 202,22 |
| 100 | € 7,44060 | € 744,06 |
| 250 | € 7,13164 | € 1 782,91 |
| 500 | € 6,94540 | € 3 472,70 |
| 1 000 | € 6,79211 | € 6 792,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,45126 | € 18 628,15 |
| Unit Price without VAT: | € 11,04000 |
|---|---|
| Unit Price with VAT: | € 13,46880 |

