
ADS8887IDGS | |
|---|---|
DigiKey Part Number | 296-37909-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8887IDGS |
Description | IC ADC 18BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8887IDGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,81000 | € 12,81 |
| 10 | € 10,12800 | € 101,28 |
| 80 | € 8,82038 | € 705,63 |
| 160 | € 8,52881 | € 1 364,61 |
| 320 | € 8,28875 | € 2 652,40 |
| 560 | € 8,12629 | € 4 550,72 |
| 1 040 | € 7,97400 | € 8 292,96 |
| Unit Price without VAT: | € 12,81000 |
|---|---|
| Unit Price with VAT: | € 15,62820 |

