
ADS8695IPW | |
|---|---|
DigiKey Part Number | ADS8695IPW-ND |
Manufacturer | |
Manufacturer Product Number | ADS8695IPW |
Description | IC ADC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8695IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | Internal Oscillator, PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,09000 | € 12,09 |
| 10 | € 9,54200 | € 95,42 |
| 90 | € 8,24833 | € 742,35 |
| 180 | € 7,98011 | € 1 436,42 |
| 270 | € 7,84574 | € 2 118,35 |
| 540 | € 7,64870 | € 4 130,30 |
| 1 080 | € 7,48656 | € 8 085,48 |
| Unit Price without VAT: | € 12,09000 |
|---|---|
| Unit Price with VAT: | € 14,74980 |

