
ADS8343E | |
|---|---|
DigiKey Part Number | 296-41538-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8343E |
Description | IC ADC 16BIT SAR 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8343E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,56000 | € 29,56 |
| 10 | € 23,99600 | € 239,96 |
| 75 | € 21,34800 | € 1 601,10 |
| 150 | € 20,73247 | € 3 109,87 |
| 300 | € 20,22590 | € 6 067,77 |
| Unit Price without VAT: | € 29,56000 |
|---|---|
| Unit Price with VAT: | € 36,06320 |

