
ADS7960QDBTRQ1 | |
|---|---|
DigiKey Part Number | 296-39869-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7960QDBTRQ1 |
Description | IC ADC 8BIT 38-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7960QDBTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 12 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,25778 | € 6 515,56 |
| Unit Price without VAT: | € 3,25778 |
|---|---|
| Unit Price with VAT: | € 3,97449 |

