
ADS7949SRTET | |
|---|---|
DigiKey Part Number | 296-ADS7949SRTETTR-ND - Tape & Reel (TR) 296-ADS7949SRTETCT-ND - Cut Tape (CT) 296-ADS7949SRTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7949SRTET |
Description | IC ADC 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7949SRTET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 16-WFQFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 16-WQFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,25000 | € 3,25 |
| 10 | € 2,45200 | € 24,52 |
| 25 | € 2,25280 | € 56,32 |
| 100 | € 2,03390 | € 203,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,92948 | € 482,37 |
| 500 | € 1,86652 | € 933,26 |
| 750 | € 1,83500 | € 1 376,25 |
| 1 250 | € 1,80008 | € 2 250,10 |
| 1 750 | € 1,77967 | € 3 114,42 |
| 2 500 | € 1,76004 | € 4 400,10 |
| Unit Price without VAT: | € 3,25000 |
|---|---|
| Unit Price with VAT: | € 3,96500 |

