8 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7949SRTET

DigiKey Part Number
296-ADS7949SRTETTR-ND - Tape & Reel (TR)
296-ADS7949SRTETCT-ND - Cut Tape (CT)
296-ADS7949SRTETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7949SRTET
Description
IC ADC 8BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7949SRTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
2M
Number of Inputs
2
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,25000€ 3,25
10€ 2,45200€ 24,52
25€ 2,25280€ 56,32
100€ 2,03390€ 203,39
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,92948€ 482,37
500€ 1,86652€ 933,26
750€ 1,83500€ 1 376,25
1 250€ 1,80008€ 2 250,10
1 750€ 1,77967€ 3 114,42
2 500€ 1,76004€ 4 400,10
Manufacturers Standard Package
Unit Price without VAT:€ 3,25000
Unit Price with VAT:€ 3,96500