
ADS7881IRGZR | |
|---|---|
DigiKey Part Number | 296-ADS7881IRGZRTR-ND - Tape & Reel (TR) 296-ADS7881IRGZRCT-ND - Cut Tape (CT) 296-ADS7881IRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7881IRGZR |
Description | IC ADC 12BIT 48-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7881IRGZR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 4M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7881IRGZT | Texas Instruments | 3 303 | 296-19489-2-ND | € 17,37200 | Direct |
| ADS8861IDRCR | Texas Instruments | 3 000 | 296-50910-1-ND | € 14,53000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,17000 | € 21,17 |
| 10 | € 17,01500 | € 170,15 |
| 25 | € 15,97680 | € 399,42 |
| 100 | € 15,70350 | € 1 570,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 15,70354 | € 39 258,85 |
| Unit Price without VAT: | € 21,17000 |
|---|---|
| Unit Price with VAT: | € 25,82740 |


