
ADS7846E/2K5 | |
|---|---|
DigiKey Part Number | 296-25903-2-ND - Tape & Reel (TR) 296-25903-1-ND - Cut Tape (CT) 296-25903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7846E/2K5 |
Description | IC TSC 4 WIRE RES 16-SSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7846E/2K5 Models |
Category | Voltage - Supply 2.2V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 16-SSOP |
Interface SPI | Base Product Number |
Voltage Reference External, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,22000 | € 4,22 |
| 10 | € 3,21300 | € 32,13 |
| 25 | € 2,96240 | € 74,06 |
| 100 | € 2,68610 | € 268,61 |
| 250 | € 2,65828 | € 664,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,65827 | € 6 645,68 |
| Unit Price without VAT: | € 4,22000 |
|---|---|
| Unit Price with VAT: | € 5,14840 |

