
ADS7820PB | |
|---|---|
DigiKey Part Number | 2156-ADS7820PB-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS7820PB |
Description | IC 12-BIT 100KHZ SMPL A/D 28-DIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 28-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7820PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | - | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Tube: | 566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 13,13300 | € 262,66 |
| Unit Price without VAT: | € 13,13300 |
|---|---|
| Unit Price with VAT: | € 16,02226 |

