
ADS7250IRTET | |
|---|---|
DigiKey Part Number | 296-37982-2-ND - Tape & Reel (TR) 296-37982-1-ND - Cut Tape (CT) 296-37982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7250IRTET |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7250IRTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 750k | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential | |
Data Interface | Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,51000 | € 7,51 |
| 10 | € 5,83400 | € 58,34 |
| 25 | € 5,41440 | € 135,36 |
| 100 | € 4,95340 | € 495,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,73364 | € 1 183,41 |
| 500 | € 4,60118 | € 2 300,59 |
| 750 | € 4,53483 | € 3 401,12 |
| 1 250 | € 4,46132 | € 5 576,65 |
| 1 750 | € 4,41837 | € 7 732,15 |
| Unit Price without VAT: | € 7,51000 |
|---|---|
| Unit Price with VAT: | € 9,16220 |

