
ADS62P22EVM | |
|---|---|
DigiKey Part Number | ADS62P22EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS62P22EVM |
Description | ADS62P22EVM |
Customer Reference | |
Detailed Description | ADS62P22 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | Serial, Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 515mW @ 65MSPS | |
Utilized IC / Part | ADS62P22 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


