
ADS5423EVM | |
|---|---|
DigiKey Part Number | 296-17998-ND |
Manufacturer | |
Manufacturer Product Number | ADS5423EVM |
Description | EVLUATION MODULE FOR ADS5423,24 |
Customer Reference | |
Detailed Description | ADS5423, ADS5424, ADS5433 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 80M | |
Data Interface | Parallel | |
Input Range | 2.2Vpp | |
Power (Typ) @ Conditions | 1.85W @ 80MSPS | |
Utilized IC / Part | ADS5423, ADS5424, ADS5433 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

