
ADS5120CZHK | |
|---|---|
DigiKey Part Number | 296-19272-ND |
Manufacturer | |
Manufacturer Product Number | ADS5120CZHK |
Description | IC ADC 10BIT 257-BGA MICROSTAR |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 8 Pipelined 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5120CZHK Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.65V ~ 2V |
Number of Bits 10 | Voltage - Supply, Digital 1.65V ~ 2V |
Sampling Rate (Per Second) 40M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 257-LFBGA |
Data Interface Parallel | Supplier Device Package 257-BGA MICROSTAR (16x16) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5270IPFP | Rochester Electronics, LLC | 6 973 | 2156-ADS5270IPFP-ND | € 121,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,30000 | € 90,30 |
| Unit Price without VAT: | € 90,30000 |
|---|---|
| Unit Price with VAT: | € 110,16600 |

