MFR Recommended


ADS1251U/2K5G4 | |
|---|---|
DigiKey Part Number | ADS1251U/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1251U/2K5G4 |
Description | IC ADC 24BIT 8-SOIC |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1251U/2K5G4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 20k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1251U/2K5 | Texas Instruments | 3 909 | 296-38853-1-ND | € 15,05000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,55397 | € 16 384,92 |
| Unit Price without VAT: | € 6,55397 |
|---|---|
| Unit Price with VAT: | € 7,99584 |


