

ADS1250U | |
|---|---|
DigiKey Part Number | ADS1250U-ND |
Manufacturer | |
Manufacturer Product Number | ADS1250U |
Description | IC ADC 20BIT SIGMA-DELTA 16SOIC |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1250U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 25k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


