ADS1250U/1K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 656
Unit Price: € 16,11000
Datasheet
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1250U/1K

DigiKey Part Number
ADS1250U/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1250U/1K
Description
IC ADC 20BIT 16-SOIC
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1250U/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
5V
Part Status
Obsolete
Voltage - Supply, Digital
5V
Number of Bits
20
Features
PGA
Sampling Rate (Per Second)
25k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
16-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1252U/2K5Texas Instruments4 656296-25896-1-ND€ 16,11000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types