
ADS1217IPFBR | |
|---|---|
DigiKey Part Number | 296-ADS1217IPFBRTR-ND - Tape & Reel (TR) 296-ADS1217IPFBRCT-ND - Cut Tape (CT) 296-ADS1217IPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1217IPFBR |
Description | IC ADC 24BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1217IPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 780 | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,14000 | € 21,14 |
| 10 | € 16,96800 | € 169,68 |
| 25 | € 15,92600 | € 398,15 |
| 100 | € 14,77990 | € 1 477,99 |
| 250 | € 14,23368 | € 3 558,42 |
| 500 | € 13,90448 | € 6 952,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 15,16569 | € 30 331,38 |
| Unit Price without VAT: | € 21,14000 |
|---|---|
| Unit Price with VAT: | € 25,79080 |


