
ADS1014QNKSRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS1014QNKSRQ1TR-ND - Tape & Reel (TR) 296-ADS1014QNKSRQ1CT-ND - Cut Tape (CT) 296-ADS1014QNKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1014QNKSRQ1 |
Description | IC ADC 12BIT 10-UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-UQFN (2x1.6) |
Datasheet | Datasheet |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features Oscillator, PGA, Selectable Address |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 10-UFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-UQFN (2x1.6) |
Data Interface I2C | Mounting Type Surface Mount, Wettable Flank |
Configuration PGA-ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,19000 | € 3,19 |
| 10 | € 2,40200 | € 24,02 |
| 25 | € 2,20520 | € 55,13 |
| 100 | € 1,98940 | € 198,94 |
| 250 | € 1,88644 | € 471,61 |
| 500 | € 1,86990 | € 934,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,68678 | € 8 433,90 |
| Unit Price without VAT: | € 3,19000 |
|---|---|
| Unit Price with VAT: | € 3,89180 |

