14 Bit Analog to Digital Converter Input 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3441IRTQR

DigiKey Part Number
ADC3441IRTQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC3441IRTQR
Description
IC ADC 56QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter Input 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADC3441IRTQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 28,51066€ 57 021,32
Manufacturers Standard Package
Unit Price without VAT:€ 28,51066
Unit Price with VAT:€ 34,78301