
ADC32RF83IRMPR | |
|---|---|
DigiKey Part Number | ADC32RF83IRMPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32RF83IRMPR |
Description | IC ADC 14BIT 72VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC32RF83IRMPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 2 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 1.1V ~ 2V | |
Voltage - Supply, Digital | 1.1V ~ 1.2V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1 154,34311 | € 1 731 514,67 |
| Unit Price without VAT: | € 1 154,34311 |
|---|---|
| Unit Price with VAT: | € 1 408,29859 |

