


ADC32RF54IRTDT | |
|---|---|
DigiKey Part Number | 296-ADC32RF54IRTDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32RF54IRTDT |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.6G | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | JESD204B, Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 4 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 1.175V ~ 1.225V, 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.175V ~ 1.225V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 609,47348 | € 152 368,37 |
| Unit Price without VAT: | € 609,47348 |
|---|---|
| Unit Price with VAT: | € 743,55765 |

