
ADC3222IRGZT | |
|---|---|
DigiKey Part Number | 296-50869-2-ND - Tape & Reel (TR) 296-50869-1-ND - Cut Tape (CT) 296-50869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3222IRGZT |
Description | IC ADC 12BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3222IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,72000 | € 21,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 17,07920 | € 4 269,80 |
| 500 | € 16,69986 | € 8 349,93 |
| Unit Price without VAT: | € 21,72000 |
|---|---|
| Unit Price with VAT: | € 26,49840 |


