
ADC12DJ4000RFZEG | |
|---|---|
DigiKey Part Number | 296-ADC12DJ4000RFZEG-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DJ4000RFZEG |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 2 SAR 144-FCBGA (10x10) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.05V ~ 1.15V, 1.8V ~ 2V |
Number of Bits 12 | Voltage - Supply, Digital 1.05V ~ 1.15V |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 144-BGA, FCBGA |
Data Interface JESD204B/C | Supplier Device Package 144-FCBGA (10x10) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | € 2 272,15667 | € 381 722,32 |
| Unit Price without VAT: | € 2 272,15667 |
|---|---|
| Unit Price with VAT: | € 2 772,03114 |

