Parametric Equivalent

ADC121S021CISDX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC121S021CISDX/NOPBTR-ND - Tape & Reel (TR) 296-ADC121S021CISDX/NOPBCT-ND - Cut Tape (CT) 296-ADC121S021CISDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121S021CISDX/NOPB |
Description | IC ADC 12BIT 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S021CISDX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-WDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 6-WSON (2.2x2.5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC121S021CISD/NOPB | Texas Instruments | 0 | ADC121S021CISD/NOPBCT-ND | € 2,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| 10 | € 1,54900 | € 15,49 |
| 25 | € 1,41480 | € 35,37 |
| 100 | € 1,26750 | € 126,75 |
| 250 | € 1,19728 | € 299,32 |
| 500 | € 1,15492 | € 577,46 |
| 1 000 | € 1,12006 | € 1 120,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 1,06419 | € 4 788,85 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,53760 |


