Parametric Equivalent

ADC121S021CISDX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC121S021CISDX/NOPBTR-ND - Tape & Reel (TR) 296-ADC121S021CISDX/NOPBCT-ND - Cut Tape (CT) 296-ADC121S021CISDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121S021CISDX/NOPB |
Description | IC ADC 12BIT 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S021CISDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| 10 | € 1,54900 | € 15,49 |
| 25 | € 1,41480 | € 35,37 |
| 100 | € 1,26750 | € 126,75 |
| 250 | € 1,19728 | € 299,32 |
| 500 | € 1,15492 | € 577,46 |
| 1 000 | € 1,12006 | € 1 120,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 1,06419 | € 4 788,85 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,53760 |


