
ADC11C170CISQ/NOPB | |
|---|---|
DigiKey Part Number | ADC11C170CISQ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC11C170CISQ/NOPB |
Description | IC ADC 11BIT 48-WQFN |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC11C170CISQ/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 11 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 170M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-WQFN (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 22,25720 | € 5 564,30 |
| Unit Price without VAT: | € 22,25720 |
|---|---|
| Unit Price with VAT: | € 27,15378 |

