ADC11C125CISQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: € 20,36720
Datasheet
11 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC11C125CISQ

DigiKey Part Number
ADC11C125CISQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC11C125CISQ
Description
IC ADC 11BIT PIPELINED 48WQFN
Customer Reference
Detailed Description
11 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADC11C125CISQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
11
Sampling Rate (Per Second)
125M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes