
ADC10DL065CIVS/NOPB | |
|---|---|
DigiKey Part Number | ADC10DL065CIVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC10DL065CIVS/NOPB |
Description | IC ADC 10BIT 64-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC10DL065CIVS/NOPB Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-TQFP |
Data Interface Parallel | Supplier Device Package 64-TQFP (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,54000 | € 17,54 |
| 10 | € 14,00200 | € 140,02 |
| 25 | € 13,11720 | € 327,93 |
| 160 | € 11,89231 | € 1 902,77 |
| 320 | € 11,57569 | € 3 704,22 |
| 640 | € 11,31508 | € 7 241,65 |
| Unit Price without VAT: | € 17,54000 |
|---|---|
| Unit Price with VAT: | € 21,39880 |

