8 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08161CIWM

DigiKey Part Number
ADC08161CIWM-ND
Manufacturer
Manufacturer Product Number
ADC08161CIWM
Description
IC ADC 8BIT SIGMA-DELTA 20SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC08161CIWM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.