
74LVC1G3208MDBVTEP | |
|---|---|
DigiKey Part Number | 296-74LVC1G3208MDBVTEPTR-ND - Tape & Reel (TR) 296-74LVC1G3208MDBVTEPCT-ND - Cut Tape (CT) 296-74LVC1G3208MDBVTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3208MDBVTEP |
Description | IC AND/OR GATE 1-CIR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3208MDBVTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,88000 | € 2,88 |
| 10 | € 2,16600 | € 21,66 |
| 25 | € 1,98680 | € 49,67 |
| 100 | € 1,78940 | € 178,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,69540 | € 423,85 |
| 500 | € 1,63878 | € 819,39 |
| 750 | € 1,61039 | € 1 207,79 |
| 1 250 | € 1,57894 | € 1 973,67 |
| 1 750 | € 1,56057 | € 2 731,00 |
| 2 500 | € 1,54291 | € 3 857,28 |
| Unit Price without VAT: | € 2,88000 |
|---|---|
| Unit Price with VAT: | € 3,51360 |

