Similar

74CBTD3384CDGVRG4 | |
|---|---|
DigiKey Part Number | 74CBTD3384CDGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTD3384CDGVRG4 |
Description | IC BUS SWITCH 5 X 1:1 24-TVSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTD3384CDGVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29320 | € 586,40 |
| 4 000 | € 0,28516 | € 1 140,64 |
| 6 000 | € 0,28113 | € 1 686,78 |
| 10 000 | € 0,27667 | € 2 766,70 |
| 14 000 | € 0,27406 | € 3 836,84 |
| 20 000 | € 0,27155 | € 5 431,00 |
| Unit Price without VAT: | € 0,29320 |
|---|---|
| Unit Price with VAT: | € 0,35770 |


