74CBTD3384CDGVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,54000
Datasheet
Bus Switch 5 x 1:1 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTD3384CDGVRE4

DigiKey Part Number
74CBTD3384CDGVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTD3384CDGVRE4
Description
IC BUS SWITCH 5 X 1:1 24-TVSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
74CBTD3384CDGVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,28955€ 579,10
4 000€ 0,28161€ 1 126,44
6 000€ 0,27763€ 1 665,78
10 000€ 0,27323€ 2 732,30
14 000€ 0,27065€ 3 789,10
20 000€ 0,26817€ 5 363,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,28955
Unit Price with VAT:€ 0,35325