Similar

74AUC1G125DCKRE4 | |
|---|---|
DigiKey Part Number | 74AUC1G125DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUC1G125DCKRE4 |
Description | IC BUFF 0.8V/2.7V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUC1G125DCKRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G126GW,125 | Nexperia USA Inc. | 15 852 | 1727-3184-1-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,07798 | € 467,88 |
| 9 000 | € 0,07673 | € 690,57 |
| 15 000 | € 0,07534 | € 1 130,10 |
| 21 000 | € 0,07453 | € 1 565,13 |
| 30 000 | € 0,07375 | € 2 212,50 |
| 75 000 | € 0,07207 | € 5 405,25 |
| Unit Price without VAT: | € 0,07798 |
|---|---|
| Unit Price with VAT: | € 0,09514 |


