Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUC1G125DBVRE4

DigiKey Part Number
74AUC1G125DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUC1G125DBVRE4
Description
IC BUFF 0.8V/2.7V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
74AUC1G125DBVRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
9mA, 9mA
Series
Voltage - Supply
0.8V ~ 2.7V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,07798€ 467,88
9 000€ 0,07673€ 690,57
15 000€ 0,07534€ 1 130,10
21 000€ 0,07453€ 1 565,13
30 000€ 0,07375€ 2 212,50
75 000€ 0,07207€ 5 405,25
Unit Price without VAT:€ 0,07798
Unit Price with VAT:€ 0,09514