Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH32374ZKER

DigiKey Part Number
296-24976-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH32374ZKER
Description
IC FF D-TYPE QDR 8-BIT 96PBGA
Customer Reference
Detailed Description
Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
74ALVCH32374ZKER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
4
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
80 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
96-PBGA MICROSTAR (13.6x5.6)
Package / Case
96-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC