
74AC11008D | |
|---|---|
DigiKey Part Number | 296-32789-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11008D |
Description | IC GATE AND 4CH 2-INP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11008D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,54000 | € 2,54 |
| 10 | € 1,89700 | € 18,97 |
| 40 | € 1,66925 | € 66,77 |
| 120 | € 1,54250 | € 185,10 |
| 280 | € 1,46811 | € 411,07 |
| 520 | € 1,42398 | € 740,47 |
| 1 000 | € 1,38495 | € 1 384,95 |
| 2 520 | € 1,34072 | € 3 378,61 |
| 5 000 | € 1,31460 | € 6 573,00 |
| Unit Price without VAT: | € 2,54000 |
|---|---|
| Unit Price with VAT: | € 3,09880 |

