
74ABT16373ADGGRE4 | |
|---|---|
DigiKey Part Number | 74ABT16373ADGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT16373ADGGRE4 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT16373ADGGRE4 Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,63159 | € 1 263,18 |
| 4 000 | € 0,61651 | € 2 466,04 |
| 6 000 | € 0,60896 | € 3 653,76 |
| 10 000 | € 0,60059 | € 6 005,90 |
| 14 000 | € 0,59570 | € 8 339,80 |
| Unit Price without VAT: | € 0,63159 |
|---|---|
| Unit Price with VAT: | € 0,77054 |

