NTC Thermistor 880 Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 880 Bead, Epoxy
Basics of NTC and PTC Thermistors - Another Teaching Moment

TT7-0.88KC7-1

DigiKey Part Number
1912-TT7-0.88KC7-1-ND
Manufacturer
Manufacturer Product Number
TT7-0.88KC7-1
Description
LEAD FRAME NTC 0.88K 1% OHM, B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 880 Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TEWA Sensors LLC
B25/100
3530K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
880
Package / Case
Bead, Epoxy
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,30648€ 306,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,30648
Unit Price with VAT:€ 0,37391