
P0793 | |
|---|---|
DigiKey Part Number | 771-P0793-ND |
Manufacturer | |
Manufacturer Product Number | P0793 |
Description | DE10-AGILEX DEVELOPMENT BOARD, B |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | DE10-Agilex Agilex 7 F-Series SoC FPGA PCIe Card AGFB014 Agilex™ 7 F-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | DE10-Agilex Agilex 7 F-Series SoC FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | AGFB014 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6 534,03000 | € 6 534,03 |
| Unit Price without VAT: | € 6 534,03000 |
|---|---|
| Unit Price with VAT: | € 7 971,51660 |

