
MMM-3008-DSL | |
|---|---|
DigiKey Part Number | MMM-3008-DSL-ND |
Manufacturer | |
Manufacturer Product Number | MMM-3008-DSL |
Description | MODULE DDR2 SDRAM 4GB 200SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 4GB 200-SODIMM |
Category | Memory Type DDR2 SDRAM |
Manufacturer Terasic Inc. | Memory Size 4GB |
Packaging Bulk | Transfer Rate (Mb/s, MT/s, MHz) 800 |
Part Status Obsolete | Package / Case 200-SODIMM |

