
55-00430 | |
|---|---|
DigiKey Part Number | 839-55-00430-ND |
Manufacturer | |
Manufacturer Product Number | 55-00430 |
Description | CONN RCPT FMALE M12-4POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Screw | Cable Opening 0.157" ~ 0.244" (4.00mm ~ 6.20mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 120°C |
Orientation B | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 5,28775 | € 1 057,55 |
| Unit Price without VAT: | € 5,28775 |
|---|---|
| Unit Price with VAT: | € 6,45106 |

