
55-00277 | |
|---|---|
DigiKey Part Number | 839-55-00277-ND |
Manufacturer | |
Manufacturer Product Number | 55-00277 |
Description | CONN RCPT FMALE M12-5POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.244" (4.00mm ~ 6.20mm) |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation D | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 5,19610 | € 1 039,22 |
| Unit Price without VAT: | € 5,19610 |
|---|---|
| Unit Price with VAT: | € 6,33924 |

