6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00204

DigiKey Part Number
839-54-00204-ND
Manufacturer
Manufacturer Product Number
54-00204
Description
CONN RCPT FMALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
54-00204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
6
Material Flammability Rating
UL94 HB
Shell Size - Insert
M12-6
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
2A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
30V
Termination
Solder
Operating Temperature
-40°C ~ 105°C
Fastening Type
Threaded
Contact Material
Phosphor Bronze
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
300€ 3,29830€ 989,49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,29830
Unit Price with VAT:€ 4,02393