USB-A (USB TYPE-A) Plug Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00009

DigiKey Part Number
839-54-00009-ND
Manufacturer
Manufacturer Product Number
54-00009
Description
CONN PLUG TYPEA 4POS R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Plug Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
54-00009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Tensility International Corp
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Current Rating (Amps)
3A
Connector Type
USB-A (USB TYPE-A)
Voltage - Rated
30VDC
Number of Contacts
4
Mating Cycles
1500
Gender
Plug
Shielding
Unshielded
Mounting Type
Through Hole, Right Angle
Contact Finish
Gold
Mounting Feature
Horizontal
Shell/Shielding Material
Steel
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5 000€ 0,44501€ 2 225,05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,44501
Unit Price with VAT:€ 0,54291