
30-03784 | |
|---|---|
DigiKey Part Number | 839-30-03784-ND |
Manufacturer | |
Manufacturer Product Number | 30-03784 |
Description | WIRE, 2C TS, 10 AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 10 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.382" (9.70mm) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 60 V |
Number of Conductors 2 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0366" (0.930mm) |
Conductor Strand 19/0.0224" | Conductor Insulation Polyethylene (XLPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 530 | € 7,53895 | € 11 534,59 |
| Unit Price without VAT: | € 7,53895 |
|---|---|
| Unit Price with VAT: | € 9,19752 |

