
30-03284 | |
|---|---|
DigiKey Part Number | 839-30-03284-ND |
Manufacturer | |
Manufacturer Product Number | 30-03284 |
Description | CABLE 2COND 22AWG WHITE/YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Brown, White 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Length 502.0' (153.0m) |
Packaging Spool | Jacket Color Brown, White |
Part Status Active | Ratings UL Style 1640 |
Cable Type | Voltage 30 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 26/0.005" | Conductor Insulation Polyethylene (PE) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 530 | € 2,05489 | € 3 143,98 |
| Unit Price without VAT: | € 2,05489 |
|---|---|
| Unit Price with VAT: | € 2,50697 |

